1/2
Image similar
Pin strip, straight
Pin strip (standard)
1
32
32
2 mm
Black
Rectangular
150 V DC
1.50 A
1.5 A
Gold plated
Copper alloy
Thermoplastic material
4 mm
2.85 mm
No
(L x W x H) 64.00 x 8.35 x 2.00 mm
Perpendicular (to the PCB)
150-1-032-0-S-XS0-0835
No
1 pc(s)
8.35 mm
2.00 mm
64.00 mm
Yes
+105 °C
-40 °C
150-1-032-0-S-XS0-0835
Straight
150 Vrms/150 V DC
1.5 A
1 x 32
-
Datasheet 740150 MPE Garry 150-1-032-0-S-XS0-0835 Straight Terminal Strip Pins: 1 x 32 Nominal current (details): 1.5 A