• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry 150-3-044-0-S-XS0-0835 Double-row, Straight Terminal Strip Pins: 2 x 22 Nominal current (details): 1.5 A

1/2
Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
44
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPE Garry 150-3-044-0-S-XS0-0835 Double-row, Straight Terminal Strip Pins: 2 x 22 Nominal current (details): 1.5 A

  • Gold-plated

Our service for you

Technical specifications

Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

22

Total number of pins

44

CS

2 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

150 V DC

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Contact surface

Partially gold plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin length (receptacle)

4 mm

Pin length (PCB)

2.85 mm

Separable

No

Dim

(L x W x H) 44.00 x 8.35 x 4.00 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

150-3-044-0-S-XS0-0835

Industrial packaging

No

Content

1 pc(s)

Width

8.35 mm

Height

4.00 mm

Length

44.00 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

150-3-044-0-S-XS0-0835

Type

Straight

Nominal voltage (details)

150 Vrms/150 V DC

Nominal current (details)

1.5 A

Pins

2 x 22

Connection

-

Documents & Downloads

Datasheet

Datasheet 740468 MPE Garry 150-3-044-0-S-XS0-0835 Double-row, Straight Terminal Strip Pins: 2 x 22 Nominal current (details): 1.5 A

Description

Vertical multi-pin connectors with square 0.50 mm pins.

More interesting products

(*All information is plus legal VAT)