Image similar
Pin strip, right angle
Pin strip (standard)
1
3
3
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.90 mm
3.30 mm
No
(L x W x H) 10.80 x 7.62 x 5.80 mm
088-1-003-0-S-XS0-1080-1
No
1 pc(s)
7.62 mm
5.80 mm
10.80 mm
Yes
+105 °C
-40 °C
088-1-003-0-S-XS0-1080-1
Angled
150 V
3 A
Datasheet 733824 MPE Garry Pin strip (standard) No. of rows: 1 Pins per row: 3 088-1-003-0-S-XS0-1080-1 1 pc(s)
User & Safety Instructions 733824 MPE Garry Pin strip (standard) No. of rows: 1 Pins per row: 3 088-1-003-0-S-XS0-1080-1 1 pc(s)