
Image similar
Pin strip, straight
Pin strip (standard)
1
4
4
2.54 mm
Black
Rectangular
250 V DC
3 A
3 A
Partially gold plated
Copper alloy
Thermoplastic material
6.80 mm
3.30 mm
No
(L x W x H) 12.60 x 10.16 x 2.50 mm
Perpendicular (to the PCB)
087-1-004-0-S-XS0-1260
No
1 pc(s)
10.16 mm
2.50 mm
12.60 mm
Yes
+105 °C
-40 °C
087-1-004-0-S-XS0-1260
Straight
150 V
3 A
Datasheet 733940 MPE Garry Pin strip (standard) No. of rows: 1 Pins per row: 4 087-1-004-0-S-XS0-1260 1 pc(s)