
Image similar
Power strip, straight
SIL socket (precision)
1
10
10
2.54 mm
Black
Circular
150 V DC
3 A
3 A
Tin plated
Copper alloy
Thermoplastic material
0.90 mm
3.10 mm
No
(L x W x H) 25.40 x 10.10 x 2.54 mm
Perpendicular (to the PCB)
115-1-010-0-MTF-XS0
5.80 mm
No
1 pc(s)
10.10 mm
2.54 mm
25.40 mm
Yes
+125 °C
-55 °C
115-1-010-0-MTF-XS0
Straight
150 V
3 A
1 x 10
-
Datasheet 733566 MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 10 115-1-010-0-MTF-XS0 1 pc(s)