
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 36 115-1-036-0-MTF-XS0-1 1 pc(s)
- Content 1 pc(s)
- No. of rows 1
- Pins per row 36
Our service for you
Technical specifications
- Connector type
Power strip, straight
- Product type
SIL socket (precision)
- No. of rows
1
- Pins per row
36
- Total number of pins
36
- CS
2.54 mm
- Connection
Print
- Factory colour
Black
- Pin shape
Circular
- Nominal voltage
150 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Contact surface
Tin plated
- Contact material
Copper alloy
- Case material
Thermoplastic material
- Pin Ø
0.90 mm
- Pin length (PCB)
3.10 mm
- Separable
No
- Dim
(L x W x H) 91.44 x 10.10 x 2.54 mm
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
115-1-036-0-MTF-XS0-1
- Socket depth
5.80 mm
- Industrial packaging
No
- Content
1 pc(s)
- Width
10.10 mm
- Height
2.54 mm
- Length
91.44 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
115-1-036-0-MTF-XS0-1
- Type
Straight
- Nominal voltage (details)
150 V
- Nominal current (details)
3 A
- Pins
1 x 36
- Connection
-
Documents & Downloads
Datasheet
Datasheet 733779 MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 36 115-1-036-0-MTF-XS0-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 733779 MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 36 115-1-036-0-MTF-XS0-1 1 pc(s)

























