• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 6 115-1-006-0-MTF-XS0-1 1 pc(s)

Connector type
Power strip, straight
Product type
SIL socket (precision)
No. of rows
1
Total number of pins
6
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

687 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 6 115-1-006-0-MTF-XS0-1 1 pc(s)

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 6

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (precision)

No. of rows

1

Pins per row

6

Total number of pins

6

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Circular

Nominal voltage

150 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Copper alloy

Case material

Thermoplastic material

Pin Ø

0.90 mm

Pin length (PCB)

3.10 mm

Separable

No

Dim

(L x W x H) 15.24 x 10.10 x 2.54 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

115-1-006-0-MTF-XS0-1

Socket depth

5.80 mm

Industrial packaging

No

Content

1 pc(s)

Width

10.10 mm

Height

2.54 mm

Length

15.24 mm

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

115-1-006-0-MTF-XS0-1

Type

Straight

Nominal voltage (details)

150 V

Nominal current (details)

3 A

Pins

1 x 6

Connection

-

Documents & Downloads

Datasheet

Datasheet 732452 MPE Garry SIL socket (precision) No. of rows: 1 Pins per row: 6 115-1-006-0-MTF-XS0-1 1 pc(s)

More interesting products

(*All information is plus legal VAT)