
1/2
Power strip, right angle
SIL socket (standard)
1
10
10
2 mm
Black
Rectangular
150 V DC
1.50 A
1.5 A
Gold plated
Copper alloy
Thermoplastic material
0.50 mm
2.80 mm
No
(L x W x H) 20.50 x 5.20 x 4.30 mm
Parallel (to the PCB)
159-1-010-0-NFX-YS0
No
1 pc(s)
5.20 mm
4.30 mm
20.50 mm
Yes
+105 °C
-40 °C
159-1-010-0-NFX-YS0
angled
150 VRMS / 150 V DC
1.5 A
1 x 10
-
Datasheet 740296 MPE Garry SIL socket (standard) No. of rows: 1 Pins per row: 10 159-1-010-0-NFX-YS0 1 pc(s)