1/4
Induction motor
0.72
230 V/400 V
50 Hz
0.12 kW
28 U/min
19 Nm
63
B14
+40 °C
0 °C
0.4 A
400 mA
250 N
IP55
20 100027 0501
GM 0,12-MS-HY-Q30-i50-B14 IE1
14 mm
1250 N
0.8
63 Motor/30 gear
50 Hz
User & Safety Instructions 191440 MSF-Vathauer Antriebstechnik Induction motor GM 0,12-MS-HY-Q30-i50-B14 IE1 20 100027 0501 0.12 kW 0.4 A 230 V/400 V B14