Image similar
Induction motor
0.82
400/230 V/ 50 Hz
230 V/400 V
50 Hz
0.37 kW
2850 U/min
71
B3
14.5 cm
20 100027 0005
GM 71/2
14 mm
14 mm
6 kg
71
2790 U/min
Datasheet 128916 MSF-Vathauer Antriebstechnik Induction motor GM 71/2 20 100027 0005 0.37 kW 230 V/400 V B3 2850 U/min
User & Safety Instructions 128916 MSF-Vathauer Antriebstechnik Induction motor GM 71/2 20 100027 0005 0.37 kW 230 V/400 V B3 2850 U/min