• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Induction motor GM 90/2 20 100027 0009 1.50 kW 230 V/400 V B3 2850 U/min

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Induction motor

Cos phi

0.84

Operating voltage

400/230 V/ 50 Hz

Nominal voltage

230 V/400 V

Frequency

50 Hz

Nominal power

1.50 kW

Nominal RPM

2850 U/min

Frame size

90

Type (AC motors)

B3

Width

17.8 mm

IP55

Manufacturer part #

20 100027 0009

Type

GM 90/2

Shaft Ø

24 mm

Shaft Ø

24 mm

Weight

17.5 kg

Size

90

Documents & Downloads

Datasheet

Datasheet 191632 MSF-Vathauer Antriebstechnik Induction motor GM 90/2 20 100027 0009 1.50 kW 230 V/400 V B3 2850 U/min

User & Safety Instructions

User & Safety Instructions 191632 MSF-Vathauer Antriebstechnik Induction motor GM 90/2 20 100027 0009 1.50 kW 230 V/400 V B3 2850 U/min

Description

Features

  • Aluminium case
  • IP55 version
  • Insulation class F
  • Suitable for frequency converter

More interesting products

(*All information is plus legal VAT)