1/4
Induction motor
0.74
230 V/400 V
50 Hz
0.25 kW
30 U/min
46 Nm
71
B14
+40 °C
0 °C
0.7 A
700 mA
300 N
IP55
21 100027 0128
GM 0,25-MS-HY-Q45-i46-B14
18 mm
1800 N
0.8
71
50 Hz
User & Safety Instructions 191730 MSF-Vathauer Antriebstechnik Induction motor GM 0,25-MS-HY-Q45-i46-B14 21 100027 0128 0.25 kW 0.7 A 230 V/400 V B14 30 U