1/4
Induction motor
0.73
230 V/400 V
50 Hz
0.18 kW
140 U/min
11 Nm
63
B14
+40 °C
0 °C
0.6 A
600 mA
140 N
IP55
20 100027 0120
GM 0,18-MS-HY-Q30-i10-B14 IE1
14 mm
700 N
1.6
63 Motor/30 gear
50 Hz
User & Safety Instructions 191375 MSF-Vathauer Antriebstechnik Induction motor GM 0,18-MS-HY-Q30-i10-B14 IE1 20 100027 0120 0.18 kW 0.6 A 230 V/400 V B14