• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0012 0.37 kW 230 V/400 V B3 1450 U/min

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Induction motor

Cos phi

0.75

Operating voltage

400/230 V/ 50 Hz

Nominal voltage

230 V/400 V

Frequency

50 Hz

Nominal power

0.37 kW

Nominal RPM

1450 U/min

Frame size

71

Type (AC motors)

B3

Width

14.5 cm

Manufacturer part #

20 100027 0012

Type

GM 71/4

Shaft Ø

14 mm

Shaft Ø

14 mm

Weight

6.3 kg

Size

71

Nominal RPM

1400 U/min

Documents & Downloads

Datasheet

Datasheet 129010 MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0012 0.37 kW 230 V/400 V B3 1450 U/min

User & Safety Instructions

User & Safety Instructions 129010 MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0012 0.37 kW 230 V/400 V B3 1450 U/min

Information

Information 129010 MSF-Vathauer Antriebstechnik Induction motor GM 71/4 20 100027 0012 0.37 kW 230 V/400 V B3 1450 U/min

Description

Features

  • Aluminium case
  • IP55 version
  • Insulation class F
  • Suitable for frequency converter

More interesting products

(*All information is plus legal VAT)