1/4
Induction motor
0.76
230 V/400 V
50 Hz
0.75 kW
35 U/min
143 Nm
B14
+40 °C
0 °C
2.0 A
2 A
600 N
IP55
20 100027 0521
GM 0,75-MS-HY-Q63-i40-B14 IE2
25 mm
3000 N
1.0
80 Motor/63 gear
50 Hz
User & Safety Instructions 191711 MSF-Vathauer Antriebstechnik Induction motor GM 0,75-MS-HY-Q63-i40-B14 IE2 20 100027 0521 0.75 kW 2.0 A 230 V/400 V B14