1/4
Induction motor
0.75
230 V/400 V
50 Hz
0.55 kW
23.3 U/min
138 Nm
B14
+40 °C
0 °C
1.5 A
1.5 A
700 N
IP55
20 100027 0519
GM 0,55-MS-HY-Q63-i60-B14 IE1
25 mm
3800 N
0.9
80 Motor/63 gear
50 Hz
User & Safety Instructions 191723 MSF-Vathauer Antriebstechnik Induction motor GM 0,55-MS-HY-Q63-i60-B14 IE1 20 100027 0519 0.55 kW 1.5 A 230 V/400 V B14