• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSF-Vathauer Antriebstechnik Induction motor GM 63/2 20 100027 0004 0.25 kW 230 V/400 V B3 2850 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Induction motor

Cos phi

0.81

Operating voltage

400/230 V/ 50 Hz

Nominal voltage

230 V/400 V

Frequency

50 Hz

Nominal power

0.25 kW

Nominal RPM

2850 U/min

Frame size

63

Type (AC motors)

B3

Width

12.8 cm

Manufacturer part #

20 100027 0004

Type

GM 63/2

Shaft Ø

11 mm

Shaft Ø

11 mm

Weight

5.1 kg

Size

63

Nominal RPM

2740 U/min

Documents & Downloads

Datasheet

Datasheet 128903 MSF-Vathauer Antriebstechnik Induction motor GM 63/2 20 100027 0004 0.25 kW 230 V/400 V B3 2850 U/min

User & Safety Instructions

User & Safety Instructions 128903 MSF-Vathauer Antriebstechnik Induction motor GM 63/2 20 100027 0004 0.25 kW 230 V/400 V B3 2850 U/min

Description

Features

  • Aluminium case
  • IP55 version
  • Insulation class F
  • Suitable for frequency converter

More interesting products

(*All information is plus legal VAT)