• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 010012 Alligator clip set Red, Black 1 Set

Product type
Alligator clip set
Nominal current - rounded value
10 A
Connection
Alligator clip
Nominal current
10 A
Factory colour
Red
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid copper crocodile clip and insulator package

  • 10 A
  • Red, Black

Our service for you

Technical specifications

Product type

Alligator clip set

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Alligator clip

Factory colour

Red

Black

Manufacturer part #

010012

Content

1 Set

Insulation material

PVC

Surface

Copper

RoHS-compliant

Yes

Type

010012

Documents & Downloads

Datasheet

Datasheet 2923891 Mueller Electric 010012 Alligator clip set Red, Black 1 Set

User & Safety Instructions

User & Safety Instructions 2923891 Mueller Electric 010012 Alligator clip set Red, Black 1 Set

Description

Alligator clips made of solid copper and flexible PVC insulation. Can be connected to all sheathed, non-sheathed and retractable 4mm banana plugs.

This text is machine translated.

Scope of delivery

  • 4 x BU-60CS copper terminals
  • 2 x BU-62-0 PVC-insulation, BLK
  • 2 x BU-62-2 PVC-insulators, red

More interesting products

(*All information is plus legal VAT)