• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00247-2 Jack plug Red Length: 41.148 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Length
41.148 mm
Nominal current - rounded value
15 A
Connection
Banana plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Red Solderless, Stackable Dual banana plug

  • 15 A
  • Red

Technical specifications

Packaging type

Piece

Product type

Jack plug

Length

41.148 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana plug

Factory colour

Red

Dim

(L x W x H) 41.148 x 28.702 x 19.304 mm

Manufacturer part #

BU-00247-2

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

Width

28.702 mm

Height

19.304 mm

RoHS-compliant

Yes

Type

BU-00247-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923908 Mueller Electric BU-00247-2 Jack plug Red Length: 41.148 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2923908 Mueller Electric BU-00247-2 Jack plug Red Length: 41.148 mm 1 pc(s) Piece

Description

Solder-free, stackable double banana plug with the industry standard distance of 19 mm from center to center of the plug. Wires can be attached through axial threaded pins. PVC casing, banana plug of nickel-plated brass, spring of nickel-plated phosphor bronze.

This text is machine translated.

Scope of delivery

  • BU-00247-2

More interesting products

(*All information is plus legal VAT)