• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00249-2 Jack plug Red Length: 42.672 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Length
42.672 mm
Nominal current - rounded value
15 A
Connection
Banana plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Red Solderless, 4 mm Banana Plug with Perpendicular Stacking

  • 15 A
  • Red

Technical specifications

Packaging type

Piece

Product type

Jack plug

Length

42.672 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Connection

Banana plug

Factory colour

Red

Dim

(L x W x H) 42.672 x 9.652 x 9.652 mm

Manufacturer part #

BU-00249-2

Content

1 pc(s)

Insulation material

PVC

Surface

Nickel plated

Width

9.652 mm

Height

9.652 mm

RoHS-compliant

Yes

Type

BU-00249-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923910 Mueller Electric BU-00249-2 Jack plug Red Length: 42.672 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2923910 Mueller Electric BU-00249-2 Jack plug Red Length: 42.672 mm 1 pc(s) Piece

Description

Solder-free, stackable banana plug. Vertical connection for stacking other 4mm banana plugs. For 18 AWG wire via screw connection. PVC casing, banana plug of nickel-plated brass, spring of nickel-plated phosphor bronze.

This text is machine translated.

Scope of delivery

  • BU-00249-2

More interesting products

(*All information is plus legal VAT)