

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Jack plug
Plug, straight
2 mm
15 A
15 A
Banana plug
Gold
Not insulated
BU-168-M2-10MM
BU-168-M2-10MM
(Ø x L) 2 mm x 23 mm
Metric banana plug with threaded pin for quick mounting
2 mm
M2
Yes
1 pc(s)
Brass gold plated
Stecker-Ø: 2 mm
Gewinde: M2
Gewindelänge: 9 mm
Gesamtlänge: 23 mm
23 mm
2 mm
Standard laboratory temperature range °C
BU-168-M2-10MM
yes
Datasheet 3776062 Mueller Electric BU-168-M2-10MM Jack plug Plug, straight Pin diameter: 2 mm Gold 1 pc(s) Piece
User & Safety Instructions 3776062 Mueller Electric BU-168-M2-10MM Jack plug Plug, straight Pin diameter: 2 mm Gold 1 pc(s) Piece