• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-24APN Earth clamp Steel Max. clamping range: 19 mm Length: 72.20 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Earth clamp
Max. clamping range
19 mm
Length
72.20 mm
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel Ground Crocodile Clip

  • 25 A
  • Steel

Technical specifications

Packaging type

Piece

Product type

Earth clamp

Max. clamping range

19 mm

Length

72.20 mm

Nominal current

25 A

Nominal current - rounded value

25 A

Connection

Screw terminal

Factory colour

Steel

Dim

(L x W x H) 72.20 x 16.20 x 28.40 mm

Manufacturer part #

BU-24APN

Content

1 pc(s)

Surface

Galvanised

Width

16.20 mm

Height

28.40 mm

RoHS-compliant

Yes

Type

BU-24APN

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706011 Mueller Electric BU-24APN Earth clamp Steel Max. clamping range: 19 mm Length: 72.20 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706011 Mueller Electric BU-24APN Earth clamp Steel Max. clamping range: 19 mm Length: 72.20 mm 1 pc(s) Piece

Description

The BU-24APN is a steel earthing terminal. Compatible with BU-26 PVC-insulators of the brand Mueller. Connection to cable up to 10 AWG via crimp or screw connection.

This text is machine translated.

Features

  • Zinc-plated steel bodySteel center spring design

Scope of delivery

  • Steel Ground Cable Clip

More interesting products

(*All information is plus legal VAT)