• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-27CGW Universal terminal Copper Max. clamping range: 16 mm Length: 61.90 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Universal terminal
Max. clamping range
16 mm
Length
61.90 mm
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solid copper Geophone Crocodile clip, wide Jaw

  • 40 A
  • Copper

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal terminal

Max. clamping range

16 mm

Length

61.90 mm

Nominal current

40 A

Nominal current - rounded value

40 A

Connection

Screw terminal

Factory colour

Copper

Insulation type

Not insulated

Dim

(L x W x H) 61.90 x 17.50 x 18.30 mm

Manufacturer part #

BU-27CGW

Content

1 pc(s)

Insulation material

Copper

Width

17.50 mm

Height

18.30 mm

RoHS-compliant

Yes

Type

BU-27CGW

Documents & Downloads

Datasheet

Datasheet 2706018 Mueller Electric BU-27CGW Universal terminal Copper Max. clamping range: 16 mm Length: 61.90 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706018 Mueller Electric BU-27CGW Universal terminal Copper Max. clamping range: 16 mm Length: 61.90 mm 1 pc(s) Piece

Description

The BU-27CGW is a copper geophoning clip, which is used for clamping on seismograph rings. Has a wider jaw than BU-27CG and therefore has a better holding force. Connection to cable up to 12 AWG via crimp or screw connection.

This text is machine translated.

Features

  • Solid copper bodyCentre spring design

Scope of delivery

  • Solid copper geophone clip, wide, Jaw

More interesting products

(*All information is plus legal VAT)