• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-34M Mini alligator clamp Copper Max. clamping range: 5.60 mm Length: 27.80 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mini alligator clamp
Max. clamping range
5.60 mm
Length
27.80 mm
Connection
Clip
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-alligator clip made of solid copper with smooth clamping jaws

  • Copper

Technical specifications

Packaging type

Piece

Product type

Mini alligator clamp

Max. clamping range

5.60 mm

Length

27.80 mm

Connection

Clip

Factory colour

Copper

Dim

(L x W x H) 27.80 x 5.10 x 7.90 mm

Manufacturer part #

BU-34M

Content

1 pc(s)

Insulation material

Copper

Width

5.10 mm

Height

7.90 mm

RoHS-compliant

Yes

Type

BU-34M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330959 Mueller Electric BU-34M Mini alligator clamp Copper Max. clamping range: 5.60 mm Length: 27.80 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3330959 Mueller Electric BU-34M Mini alligator clamp Copper Max. clamping range: 5.60 mm Length: 27.80 mm 1 pc(s) Piece

Description

Connection to wires up to 18 AWG via solder or crimp connection. Solid copper terminal for shipping with stainless hardware, lasts up to five times longer than conventional copper/steel clamps in highly corrosive marine/coastal environments.

This text is machine translated.

Features

  • 5 ampere

Scope of delivery

  • Micro-alligator clip made of solid copper with smooth clamping jaws

More interesting products

(*All information is plus legal VAT)