• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-41C-0 Battery clip Steel, Black Max. clamping range: 38 mm Length: 153 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Battery clip
Max. clamping range
38 mm
Length
153 mm
Nominal current - rounded value
400 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large Battery Crocodile Clip, Solid Copper, Black

  • 400 A
  • Steel, Black

Our service for you

Technical specifications

Packaging type

Piece

Product type

Battery clip

Max. clamping range

38 mm

Length

153 mm

Nominal current

400 A

Nominal current - rounded value

400 A

Connection

Alligator clip

Factory colour

Steel

Black

Dim

(L x W x H) 153 x 19 x 53.30 mm

Manufacturer part #

BU-41C-0

Content

1 pc(s)

Insulation material

PVC

Width

19 mm

Height

53.30 mm

RoHS-compliant

Yes

Type

BU-41C-0

Documents & Downloads

Datasheet

Datasheet 2706031 Mueller Electric BU-41C-0 Battery clip Steel, Black Max. clamping range: 38 mm Length: 153 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706031 Mueller Electric BU-41C-0 Battery clip Steel, Black Max. clamping range: 38 mm Length: 153 mm 1 pc(s) Piece

Description

The BU-41C is a large battery clip made of solid copper with a pair of flexible BU-43 insulators made of PVC. Can be connected with cables up to 1 AWG using crimp or solder connection.

This text is machine translated.

Features

  • Solid copper bodyLilac designVerbinden Sie den an der anzuschließenden 1 AWG an die Klemmen oder ErdabschlußenanschlussFlexible PVC insulator

Scope of delivery

  • Large battery clip, solid copper, black

More interesting products

(*All information is plus legal VAT)