• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-45 Universal terminal Steel Max. clamping range: 7.90 mm Length: 39 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Universal terminal
Max. clamping range
7.90 mm
Length
39 mm
Nominal current - rounded value
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small general purpose crocodile clip, zinc plated

  • 5 A
  • Steel

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal terminal

Max. clamping range

7.90 mm

Length

39 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Connection

Alligator clip

Factory colour

Steel

Dim

(L x W x H) 39 x 8.10 x 11.90 mm

Manufacturer part #

BU-45

Content

1 pc(s)

Surface

Galvanised

Width

8.10 mm

Height

11.90 mm

RoHS-compliant

Yes

Type

BU-45

Documents & Downloads

Datasheet

Datasheet 2706033 Mueller Electric BU-45 Universal terminal Steel Max. clamping range: 7.90 mm Length: 39 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706033 Mueller Electric BU-45 Universal terminal Steel Max. clamping range: 7.90 mm Length: 39 mm 1 pc(s) Piece

Description

The BU-45 is Mueller, steel multipurpose "Pee-Wee" clip.

This text is machine translated.

Features

  • Zinc plated steel bodyCentre spring designVerbinden Sie den auf 16 AWG kann oder schrimpfe connection

Scope of delivery

  • Small general purpose clip, zinc plated

More interesting products

(*All information is plus legal VAT)