• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-46A-2 Mini battery clip Copper, Red Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mini battery clip
Max. clamping range
29 mm
Length
74 mm
Nominal current - rounded value
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

221 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated Mini Battery Crocodile Clip, Copper plated Steel, red

  • 50 A
  • Copper, Red

Technical specifications

Packaging type

Piece

Product type

Mini battery clip

Max. clamping range

29 mm

Length

74 mm

Nominal current

50 A

Nominal current - rounded value

50 A

Connection

Alligator clip

Factory colour

Copper

Red

Dim

(L x W x H) 74 x 13 x 51 mm

Manufacturer part #

BU-46A-2

Content

1 pc(s)

Insulation material

PVC

Width

13 mm

Height

51 mm

RoHS-compliant

Yes

Type

BU-46A-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2706037 Mueller Electric BU-46A-2 Mini battery clip Copper, Red Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2706037 Mueller Electric BU-46A-2 Mini battery clip Copper, Red Max. clamping range: 29 mm Length: 74 mm 1 pc(s) Piece

Description

The BU-46A is a miniature battery clip made of copper-plated steel with a pair of flexible PVC-insulators. Can be connected with cables up to 10 AWG using crimp or solder connection.

This text is machine translated.

Features

  • Copper plated steel bodyLilac designFlexible PVC insulatorsVerbinden Sie den an der anzuschließenden 10 AWG an die Klemmen oder Erdabschlußenanschluss

Scope of delivery

  • Insulated mini battery clip copper plated steel red

More interesting products

(*All information is plus legal VAT)