• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-P2240-2 Alligator clip Red Length: 54.61 mm 1 Set

Product type
Alligator clip
Length
54.61 mm
Nominal current - rounded value
10 A
Connection
Alligator clip
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Ten Pack: BU-60 Crocodile Clips and Red Insulators

  • 10 A
  • Red

Technical specifications

Product type

Alligator clip

Length

54.61 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Connection

Alligator clip

Factory colour

Red

Insulation type

Partially insulated

Dim

(L x W x H) 54.61 x 6.6 x 12.45 mm

Manufacturer part #

BU-P2240-2

Content

1 Set

Insulation material

PVC

Nominal voltage

1000 V

Surface

Nickel plated

Width

6.6 mm

Height

12.45 mm

Type

BU-P2240-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924000 Mueller Electric BU-P2240-2 Alligator clip Red Length: 54.61 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2924000 Mueller Electric BU-P2240-2 Alligator clip Red Length: 54.61 mm 1 Set

Description

The BU-P2240 is a 10-pack of the famous BU-60 alligator clips from Mueller Electric, each with a matching BU-62 PVC insulator. The clamp can be crimped or soldered to 22-14 AWG wires. Can also be connected with 4 mm banana plugs.
Nickel-plated steel terminals with PVC insulators.

This text is machine translated.

Scope of delivery

  • 10 x BU 60
  • 10 x BU 62

More interesting products

(*All information is plus legal VAT)