• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Aquaprofi 150 Wet room diffusor LED (monochrome) LED 41.9 W Neutral white Grey (matt), White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aquaprofi 150

  • Tool-free, quick and easy assembly of a personWith integrated through-wiringNeutral white light for optimum work lighting (4000 K)

Technical specifications

Product type

Wet room diffusor

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

41.9 W

Length

1500 mm

41.9 W

Height

65 mm

Width

70 mm

4000 K

Colour

Neutral white

Total luminous flux

2700 lm

IP65

Factory colour

Grey (matt)

White

Weight

850 g

Dim

(L x W x H) 1500 x 70 x 65 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589624 Müller-Licht Aquaprofi 150 Wet room diffusor LED (monochrome) LED 41.9 W Neutral white Grey (matt), White

Description

Perfect light for professionals with demands. The integrated LED wet room light Aquaprofi 150 ensures optimum lighting conditions and maximum light comfort in workshops, cellars and carports. Special highlights: The Aquaprofi 150 not only impresses with its particularly high light output, but is also quick and easy to install by one person, without tools. The integrated through-wiring also makes it easy to connect additional lights. The Aquaprofi 150 has protection class IP65 and is protected against external influences such as moisture, dust and dirt.

This text is machine translated.

Features

  • The lamp has a length of 150 cm.Integrated LED wet room diffusor, thanks to protection class IP65 dust-proof and reliable protection against jet water, used also in covered outdoor areas, temperature resistant from -20°C to 40°C.Tool-free, quick and easy assembly of a personWith integrated through-wiringHigh power factor > 0.9No external compensation requiredVery low power consumptionNeutral white light for optimum work lighting (4000 K)

Scope of delivery

  • Aquaprofi 150

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)