• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Fani Plug LED plinth lighting LED (monochrome) Built-in LED 5 W Neutral white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED-Wall- and ceiling lights Fani Plug 45 disco

  • Power= 5 W
  • Total luminous flux= 240 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED plinth lighting

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

449 mm

Built-in LED

Width

87 mm

Rating per bulb

5 W

Height

49 mm

5 W

Energy consumption

5 kWh/1000h

4000 K

Colour

Neutral white

240 lm

Total luminous flux

240 lm

Light features

Incl. socket

Incl. switch

Protection class

I

IP20

Weight

410 g

Dim

(L x W x H) 449 x 87 x 49 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2632726 Müller-Licht Fani Plug LED plinth lighting LED (monochrome) Built-in LED 5 W Neutral white

User & Safety Instructions

User & Safety Instructions 2632726 Müller-Licht Fani Plug LED plinth lighting LED (monochrome) Built-in LED 5 W Neutral white

Description

No matter whether lighting under a sideboard or as cabinet and shelf lighting: The high-quality and low-priced LED cabinet lamp Fani Plug 45 disco provides perfect lighting just where light is needed. The switch allows you to easily switch the lamp on and off. A special highlight: The Fani Plug 45 disco has a plug socket so that you can easily connect external devices. The lamp has a length of 45 cm and a neutral white light color.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?