• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Alio Push LED plinth lighting LED (monochrome) Built-in LED 0.18 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED under cabinet luminaire Alio Push

  • Set of 3 pieces
  • Battery-powered
  • With remote control

Technical specifications

Product type

LED plinth lighting

Type

Circular

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.06 W

(Ø)

78 cm

Height

3.6 cm

0.18 W

3000 K

Colour

Warm white

25 lm

Total luminous flux

75 lm

Light features

Battery-powered

Incl. remote control

Protection class

III

IP20

Factory colour

White

Material

Acrylonitrile butadiene styrene

Weight

50 g

Dim

(Ø x H) 78 cm x 3.6 cm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 1715372 Müller-Licht Alio Push LED plinth lighting LED (monochrome) Built-in LED 0.18 W Warm white White

User & Safety Instructions

User & Safety Instructions 1715372 Müller-Licht Alio Push LED plinth lighting LED (monochrome) Built-in LED 0.18 W Warm white White

Description

The LED Down Light Alio push can be perfect for lighting of shelves or cabinets to be used as the small lamp is simply connected to the intended positions can be placed. Thanks to the power supply via batteries need the lights no socket and the disturbing cables are also avoided. The three lights are controlled via the included remote control. They can be used to this on and off.

This text is machine translated.

Features

  • Immediate brightness after it is switched on.

Scope of delivery

  • 3 LED cabinet lamps
  • Remote control
  • 9 x batteries (AA)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98*

What kind of Undercabinet Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)