LED tube
Tube shape
G13
9 W
7.5 W - 9.9 W
850 lm
Cool white
850 lm
4000 K
4000 - 4000 K
150°
25000 h
100000
220 V
230 V
240 V
600 mm
28 mm
1 pc(s)
F (A - G)
9 kWh/1000h
(Ø x L) 28 mm x 600 mm
1
840
80 Ra
4000 K
4000 K
Polycarbonate (PC)
+40 °C
-20 °C
Neutral white
yes
Datasheet 2443781 Müller-Licht LED tube EEC: F (A - G) G13 Tube shape 9 W Cool white (Ø x L) 28 mm x 600 mm 1 pc(s)
User & Safety Instructions 2443781 Müller-Licht LED tube EEC: F (A - G) G13 Tube shape 9 W Cool white (Ø x L) 28 mm x 600 mm 1 pc(s)