• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Müller-Licht Trios LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8 W Warm white Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED-under cabinet lamp Trios Sensor silver

  • Power= 8 W
  • Total luminous flux= 400 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting (+ motion detector)

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

146 mm

Built-in LED

Width

135 mm

Rating per bulb

8 W

Height

42 mm

8 W

Energy consumption

8 kWh/1000h

3000 K

Colour

Warm white

400 lm

Total luminous flux

400 lm

Light features

Incl. sensor

Protection class

II

IP20

Factory colour

Silver

Weight

500 g

Dim

(L x W x H) 146 x 135 x 42 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2632746 Müller-Licht Trios LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8 W Warm white Silver

User & Safety Instructions

User & Safety Instructions 2632746 Müller-Licht Trios LED plinth lighting (+ motion detector) LED (monochrome) Built-in LED 8 W Warm white Silver

Description

The elegant Trios Sensor silver LED cabinet lamp provides the highest comfort in the kitchen. Special highlight: The light can be switched on and off easily by a simple movement of the hand thanks to the integrated motion sensor. Unattractive traces of dirt on light switches or interruptions when cooking are now a thing of the past. The installation of the Trios sensor lamp is quick and easy. The Trios sensor silver provides optimum lighting conditions in a set of 3.

This text is machine translated.

Scope of delivery

  • Set of 3

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)