• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multi-function stripping tool, 0.8-2.6mm KS Tools 115.1252

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable stripper tool

Suitable for

Cables

Working area (cross section)

0.20 up to 0.80 mm²

Working area cross section (min.)

0.20 mm²

Operating range (cross section) (max.)

0.80 mm²

Operating range (AWG diameter)

10 up to 20 awg

Operating range (AWG cross section) (min.)

20 awg

Operating range (AWG cross section) (max.)

10 awg

Length

117 mm

Weight

96 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735256 Multi-function stripping tool, 0.8-2.6mm KS Tools 115.1252

Description

• With round and longitudinal cut function• With stripping function• With cutting function• For stripping flexible and solid conductors• With safety lock for safe storage• Including spare knife set

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

What kind of Wire Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)