
Technical specifications
- Product type
Multiport terminal
- Features
+ push-in spring bracket
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
3
- Number of pins
6
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3210512
- Content
50 pc(s)
- Industrial packaging
Yes
- Type
PT 2,5-3PV
- Dim
(L x W x H) 102 x 5.2 x 58 mm
- Width
5.2 mm
- Height
58 mm
- Length
102 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 566432 Multi-level terminal block PT 2,5-3PV 3210512 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 566432 Multi-level terminal block PT 2,5-3PV 3210512 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 454.98*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































