• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multi-speed drive PFERD TOOLS 85202041

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flexible shaft connection [DIN]: 10Height: 320 mmOutput: 2200 WPower consumption: 2700 WRPM from: 100 RPMRPM to 24000 RPMVoltage 50–60 Hz from 380 VVoltage from 50 60 Hz to 480 V
Product type

Multi-speed motor

Content

1 pc(s)

Width

200 mm

Length

445 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443321 Multi-speed drive PFERD TOOLS 85202041

Description

Performance features:With max. Speed 24,000 RPM.Highest and stable torque.Infinitely variable speed control.Overload protection.Soft start-up to protect people, tools and drive.Restart protection at voltage drop (USP).Very low noise level. Removable operating console with possibility of extension, e.g. B. Suspended version for working in the boiler. High tractive force even at lower speeds.Easy-to-service, since easily removable housing with four main modules. Included: ME 22/240 with 3-phase alternating current 4 m power cable without connector, pin wrench.MEW 18/240 with 1-phase alternating current 4 m power cable with connector, 2 Allen keys.

This text is machine translated.