User & Safety Instructions 2443322 Multi-speed drive PFERD TOOLS 85202060
Description
Performance characteristics: Continuous speed control 0 to 15,000 RPM.MME 40/150 with 3-Phase-AC. I/O interface for the purpose of remote control with extra low voltage overload protection.Soft start-up for protecting man, tool and drive.Restart protection in case of voltage drop (USP).Very low noise levels.Removable operating console with possibility of extension, e.g. B. Suspended design, work in the boiler.High torque in the complete speed range.Foot with swivel joint for easier flexible shaft guidance and compliance with the maximum permissible minimum bend radius. Suitable for tools up to ø 300 mm. Easy-to-service, removable housing with four main components. Application Note: The Maxi-Mammut electronics is THE most powerful motor from PFERD. In combination with flexible shafts suitable for grinding and polishing with Hohem power requirement.Included accessories: 4 m power cable without plug, 2 pin spanner Included: 4 m power cable without plug, 2 pin spanner.Application refrence:- The Maxi-Mammut Electronic is THE most powerful drive motor of PFERD. In combination with flexible shafts it is suitable for grinding and polishing with Hohem power requirement.
This text is machine translated.
Description
Performance characteristics: Continuous speed control 0 to 15,000 RPM.MME 40/150 with 3-Phase-AC. I/O interface for the purpose of remote control with extra low voltage overload protection.Soft start-up for protecting man, tool and drive.Restart protection in case of voltage drop (USP).Very low noise levels.Removable operating console with possibility of extension, e.g. B. Suspended design, work in the boiler.High torque in the complete speed range.Foot with swivel joint for easier flexible shaft guidance and compliance with the maximum permissible minimum bend radius. Suitable for tools up to ø 300 mm. Easy-to-service, removable housing with four main components. Application Note: The Maxi-Mammut electronics is THE most powerful motor from PFERD. In combination with flexible shafts suitable for grinding and polishing with Hohem power requirement.Included accessories: 4 m power cable without plug, 2 pin spanner Included: 4 m power cable without plug, 2 pin spanner.Application refrence:- The Maxi-Mammut Electronic is THE most powerful drive motor of PFERD. In combination with flexible shafts it is suitable for grinding and polishing with Hohem power requirement.