• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix DMM 210 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Large display with 6000 digits and background lighting + bar graph
  • Automatic and manual range selection
  • VOLTAGE 1000 V AC/DC
  • CURRENT 10 A AC/DC
  • HOLD, MIN, MAX FUNCTION
  • Protection class IP67, with integrated shock protection cover
  • ELECTRICAL SAFETY 600 V CAT IV / 1000 V CAT

Technical specifications

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (max.)

1000 V

A DC reading range (max.)

10 A

Amperage reading range AC (max.)

10 A

Reading range - resistance

60 MΩ

Frequency reading range

10 MHz

AC resistance

10 MΩ

Measurement type (details)

Average

Frequency range

40 Hz -1 kHz

Height

81 mm

Width

187 mm

Length

50 mm

Weight

342 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

DMM 210

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 50 x 187 x 81 mm

Features

Waterproof (IP67)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346532 Multimetrix DMM 210 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Conformity certificate

Conformity certificate 2346532 Multimetrix DMM 210 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 6000

Description

The multimeter DMM 200er series are specially designed for industrial use. They are ideally suited for maintenance and repair work in industry, in the service sector, in electrical and electrical engineering.

With their integrated shock protection cover and IP67 protection class, they are particularly robust and reliable in all environmental conditions. The measuring method of the DMM 210 and DMM 220 multimeters is Avg, the measuring method of the DMM 230 and 240 multimeters is TRMS.
The DMM 210 multimeter has the same and alternating voltages, direct and alternating currents, frequencies and resistors. In addition, diode voltage and continuity can be determined with buzzer.
Thus, it has almost all the classic measuring functions of a multi-purpose multimeter.

The backlit display with 6,000 (DMM 210/220/230) or 40,000 digits (DMM 240) and bar graph ensure excellent readability.

This text is machine translated.

Scope of delivery

  • 1 set of test leads red/black
  • 1 x 9 V battery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)