• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Multimetrix XA 3033 Bench PSU (adjustable voltage) 0 - 30 0 mA - 3 A OVP No. of outputs 3 x

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

XA 3033 Laboratory power supply

  • No. of outputs 3 x
  • 0 - 30 / 0 mA - 3 A
  • 0 - 30 V / 0 - 3 A
  • 5 V / 3 A
  • OVP

Technical specifications

Type

XA 3033

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

Features

OVP

Dim

(L x W x H) 160 x 340 x 260 mm

Manufacturer's standards (no certificate)

Input voltage

230 V AC

Weight

10 kg

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5 V

Output voltage 3 (min.)

5 V

Max. output current

3 A

Output current (min.)

0 mA

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

3 A

Output current 3 (min.)

3 A

Width

340 mm

Height

260 mm

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346523 Multimetrix XA 3033 Bench PSU (adjustable voltage) 0 - 30 0 mA - 3 A OVP No. of outputs 3 x

Description

The Multimetrix XA 3033 is an easy to use laboratory power supply with 3 outputs.
Two outputs are adjustable (0-30.0 V DC / 0-3.0 A DC) and one output is fixed (5 V DC / 3 A DC).
It is possible to connect the 2 independant outputs in parallel to obtain 60 V or 6 A.

The laboratory power supply unit is therefore suitable for various applications: Laboratories, research & development, education, maintenance, etc.

The voltage and current control is done with low noise. The laboratory power supply has a complete overload protection.

This text is machine translated.

Scope of delivery

  • 1 operating instructions FR-EN
  • 2 fuses
  • 1 power cable

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)