• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 31024 Step ladder Operating height (max.): 4.8 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Step length: 1.94 m
  • Lower outer width: 0.7 m.
Product type

Step ladder

Working height range

4.1 m - 5 m

Length

3.51 m

No. of rungs/steps

24

Operating height (max.)

4.8 m

Load capacity (max.)

150 kg

Description

Sprouts-Standing ladder made of aluminum Stable rectangular pipe-Holme double-sided corrugated square sprouts 30 x 30 mm 4-fold crimped rung / spar connection Conical holding guide for secure stand Solid, galvanized steel hinges with screw connection nivello®-conductor shoes with patented 2-axis inclination technology Plastic end caps at the upper holding spigger safety with two high-strength Perlongated transport straps: Maximum load distance of 280 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.