• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41104 Aluminium Step ladder Operating height (max.): 3 m 7.9 kg

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Holm height support part: 58 mm
  • Platform height: 0.93 m
  • Step length: 0.85 m
  • Stages incl. platform/deck board: Yes
  • Lower outer width: 0.65 m.
Product type

Step ladder

Working height range

2.1 m - 3 m

Material

Aluminium

No. of rungs/steps

4

Step depth

80 mm

Weight

7.9 kg

Operating height (max.)

3 m

Design type

Free-standing, single-sided walk-in, with castors

Height

1.6 m

Barrel diameter

80 mm

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271591 MUNK Günzburger Steigtechnik 41104 Aluminium Step ladder Operating height (max.): 3 m 7.9 kg

Certificate

Certificate 2271591 MUNK Günzburger Steigtechnik 41104 Aluminium Step ladder Operating height (max.): 3 m 7.9 kg

Description

Step-up ladder made of aluminum stable rectangular tube-beams 80 mm deep, fluted steps and large platform 4-way crimped step / spar connection conical holding guide for secure stand four self-locking spring rollers (Ø 80 mm) rigid connection by metal struts of seven stages that can be detached on both sides: Spread protection with two high-strength Perlongurten conductor joint 'safe-cap' nivello® conductor shoes with patented 2-axis inclination technology practical storage tray with integrated hooks and tool holders Step distance: 235 mm conductor inclination: 70° maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.