• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MUNK Günzburger Steigtechnik 41512 Aluminium Step ladder Operating height (max.): 5 m 16.9 kg

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • External test certificate: 2228711KAU-005a: 2017-11-23
  • Holm height support part: 58 mm
  • Platform height: 2.81 m
  • Step length: 2.1 m
  • Stages incl. platform/deck board: Yes
  • Lower outer width: 0.74 m.
Product type

Step ladder

Working height range

4.1 m - 5 m

Material

Aluminium

No. of rungs/steps

12

Step depth

80 mm

Weight

16.9 kg

Operating height (max.)

5 m

Design type

Free-standing, accessible on one side

Height

3.48 m

Steps

235 mm

Load capacity (max.)

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2271216 MUNK Günzburger Steigtechnik 41512 Aluminium Step ladder Operating height (max.): 5 m 16.9 kg

Certificate

Certificate 2271216 MUNK Günzburger Steigtechnik 41512 Aluminium Step ladder Operating height (max.): 5 m 16.9 kg

Description

Step-up ladder made of aluminum stable rectangular tube-pillars 80 mm deep, corrugated steps and large platform 4-way crimped step/stay connection conical holding guide for safe standing joint 'safe-cap' ergo-pad® grip zone with clamping mechanism nivello®-shoes with patented 2-axis inclination technology practical storage tray with integrated hooks and tool holders from seven stages: Split lock with two high-strength perongong distance: 235 mm conductor inclination: 70° available with and without step supports Maximum load: 150 kg

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.