
Technical specifications
- Wire insulation: PVC
- Outside diameter 10 mm
- AWG: Similar AWG 22 (0.34 mm²); similar AWG 19 (0.75 mm²)
- Acceleration (drag chain): Max. 10 m/s²
- Operating voltage: 24 V DC
- Bending radius (moving): 10× outer-Ø
- Bending radius (fixed): 5× outer-Ø
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Single wire Ø (conductor): 0.15 mm
- Cable number: 398
- Cable type 2 (PUR/PVC)
- Material (wire insulation): PVC
- Material (conductor): Plain copper braid
- Material (sheath): PUR/PVC (UL/CSA)
- Material properties (core insulation): CFC, cadmium, silicone and lead-free
- Material properties (sheath): CFC, cadmium, silicone and lead-free, matt, low adhesion, machine-grade, abrasion-resistant, hydrolysis and microbes resistant
- NOMINAL VOLTAGE U0/U 300/300 V AC
- PIN 1 (+)
- PIN 2: (NC)/(S2)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Pin 5: (Ground)
- Test voltage: 2000 V/AC
- Shielding: no.
- Drag chain values: 2 Mio
- Travel speed (drag chain): Max. 2 m/s.
- Travel path (drag chain): Max. 5 m (horizontal)
- Slot locking: Screw thread (M12×1 mm)
- Twisted-strand network: 7 wires around core filler stranded over 12 wires stranded
- Resistance (conductor): Max. 57 Ω/km (0.34 mm²), max. 26 Ω/km (0.75 mm²); (20 °C)
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
2
- Type
27853
- Trunk line
Yes
- No. of splitters
8-way
- Status indicator
LED
- Connection
M12 socket
- Width
54.5 mm
- Length
25 mm
IP67 (when connected)
IP67 (when locked)
- Max. power rating per slot
4 A
- Total current (direct supply)
10 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
M12 socket
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
27853
- Factory colour
Grey
- Content
1 pc(s)
- Number of pins
5
- Height
127.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309839 Murrelektronik 27853 27853 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2309839 Murrelektronik 27853 27853 Sensor & actuator box (passive) M12 splitter + plastic thread 1 pc(s) Piece

























