
Murrelektronik 6652005 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over Piece 1 pc(
EAN:
Part number:
Item no:
6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
Only 6 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Mounting type: Snaps onto mounting rail (EN 60715)
- LED display: LED (yellow)
- Minimum load current 1 mA (12 V/DC)
- Test isolation voltage 4 kV
- Switching frequency: Max. 10 Hz
- Switching current per output (signal): Max. 20 mA
- Packaging type
Piece
- Product type
Industrial relay
- Type
6652005
- Connection
Spring-loaded terminal
- Max. pick-up voltage
24 V DC
- Response time
10 ms
- Fall time
15 ms
- Contact type
1 change-over
- Contact material
AgSnO2
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Durability
20000000 switching cycles
- Features
+ LED display
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Length
70 mm
- Width
6.2 mm
- Height
91 mm
- Dim
(L x W x H) 70 x 6.2 x 91 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2310196 Murrelektronik 6652005 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 6 A 1 change-over Piece 1 pc(
























