• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 6686327 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 400 VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Murrelektronik 6686327 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 400 VA

  • 1 x 230 V, 400 V
  • 1 x 24 V AC
  • 400 VA
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Safety transformer

Output voltage

24 V AC

No. of outputs

1 x

No. of inputs

1 x

400 VA

Input voltage

230 V

400 V

Standards

Complies with EN 61558 · Contact protection as per EN 60529

Connection

Spring-loaded terminal

Width

120 mm

Height

104.2 mm

Length

122.4 mm

Dim

(L x W x H) 122.4 x 120 x 104.2 mm

Output voltage (number x voltage)

1 x 24 V AC

Input voltage (number x voltage)

1 x 230 V, 400 V

Frequency

50 - 60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

L-piece

DIN rail

Protection class

IP20

Type

MST 0400-230-400/24

Max. ambient temperature

+40 °C

Min. ambient temperature

-20 °C

400 VA

Output voltage

24 V AC

Input voltage

230/400 V AC

Primary voltage

230/400 V AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 710534 Murrelektronik 6686327 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 400 VA

User & Safety Instructions

User & Safety Instructions 710534 Murrelektronik 6686327 Safety transformer 1 x 230 V, 400 V 1 x 24 V AC 400 VA

Description

With key hole suspension.

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)