
1/10
Image similar

Bag
3
Square connector
CI standard
Screw terminal
IP65 when connected and locked (60529), with screws
3
24 V DC/AC
LED
3
20 g
7000-30205-0000000
Opaque
1 pc(s)
0.34 - 0.5 mm²
incl. yellow LED
+80 °C
-25 °C
SVS Eco
M 12 x 1 mm
M12 plug, straight
Cable, open end
2
CI
1.5 A
Screw terminal
-25 - +80 °C
yes
Datasheet 744876 Murrelektronik 7000-30205-0000000 SVS Eco Opaque Pins:3
User & Safety Instructions 744876 Murrelektronik 7000-30205-0000000 SVS Eco Opaque Pins:3
Information 744876 Murrelektronik 7000-30205-0000000 SVS Eco Opaque Pins:3