
Murrelektronik 8000-88502-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main unit 1 pc(s) Piece
Technical specifications
- Operating voltage: 125 V AC/DC
- PIN 1 (+)
- PIN 2: (NC)/(S2)
- PIN 3: (-)
- PIN 4: (NO)/(S1)
- Packaging type
Piece
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
16
- Type
8000-88502-0000000
- Trunk line
No
- No. of splitters
8-way
- Status indicator
No LED
- Signal type
Universal
- Connection
M12 socket
IP65/67
- Max. power rating per slot
4 A
- Total current (direct supply)
8 A
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
8000-88502-0000000
- Factory colour
Black
- Content
1 pc(s)
- Number of pins
5
- RoHS-compliant
Yes
- Power rating per I/O
4 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312881 Murrelektronik 8000-88502-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main unit 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2312881 Murrelektronik 8000-88502-0000000 Sensor & actuator box (passive) M12 splitter + plastic thread main unit 1 pc(s) Piece





























