
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 2 Piece(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Hood with line for Vert.M12, 8-way 5pol. With Pot-TR. 15m PUR/PVC, 16x0.34+5x0.75
Our service for you
Technical specifications
- Wire insulation: PVC
- Outside diameter 12.5 mm
- Bending radius (moving): 12× outer-Ø
- Bending radius (fixed): 10× outer-Ø
- Cable number: 404
- Material (conductor): Plain copper braid
- Material (sheath): PUR/PVC
- Drag chain values: 1.5 Mio
- Temperature note: Depending on the connected line
- Resistance (conductor): Max. 57 Ω/km (0.34 mm²), max. 26 Ω/km (0.75 mm²); (20 °C)
- Packaging type
Piece
- Product type
Accessories
- Type
8000-88659-4041500
- No. of splitters
8-way
- Total current (direct supply)
8 A
- Max. temperature
+80 °C
- Min. temperature
-20 °C
- Connector cross section (max.)
0.75 mm²
- Connector cross section (min.)
0.34 mm²
- Connector type (distribution boxes)
Connector cap with feed
- Case material
Plastic
- Total no. of pins
5
- Manufacturer part #
8000-88659-4041500
- Factory colour
Black
- Content
1 pc(s)
- Cable length
15 m
- Number of pins
5
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311908 Murrelektronik 8000-88659-4041500 8000-88659-4041500 Accessories Connector cap with feed 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2311908 Murrelektronik 8000-88659-4041500 8000-88659-4041500 Accessories Connector cap with feed 1 pc(s) Piece


























