• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85137 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Mains failure backup min. 15 ms (115 V AC); min. 20 ms (230 V AC)Ripple max. 50 mV rms/RMSSpikes max. 100 mV ss/ppDevice protection short-circuit and overload-proofParallel operation/series operation no/yes (max. 2 devices)
Nominal input voltage

100 - 240 V/AC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V

Input voltage (max.)

240 V

Max. output current

20 A

Output current (max.) - rounded

20 A

480 W

Output type (power supply units)

Fixed voltage

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 105 x 105 x 124 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

23 V DC

Manufacturer part #

85137

Content

1 pc(s)

PSU features

Surge protection

Width

105 mm

Height

124 mm

Length

105 mm

IP20

Type

85137

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2527587 Murrelektronik 85137 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2527587 Murrelektronik 85137 Rail mounted PSU (DIN) 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)

Description

Eco-Rail-2 switching power supply 1-phase IN: 90 ... 132 VAC / 173 … 264 VAC OUT: 24V/20ADC

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)