• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85469 85469 UPS buffer

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,029.00 / piece)
€ 1,029.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

Product type

UPS buffer

No. of outputs

1 x

Input voltage (max.)

26.40 V DC

Min. input voltage

21.6 V DC

Output voltage (max.)

25.50 V DC

Output voltage (min.)

19 V DC

Dim

(W x H x D) 84 x 193 x 195 mm

Output current (details)

40 A

Input current

40 A

Width

84 mm

Height

193 mm

Depth

195 mm

Type

85469

Features

parameterisable

Bridging time, max load

3.6 s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2313290 Murrelektronik 85469 85469 UPS buffer

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)